1.1 mH @ 10 kHz 2 Line Common Mode Choke Surface Mount 2A DCR 65mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82720S2202N040

DigiKey Part Number
495-B82720S2202N040TR-ND - Tape & Reel (TR)
495-B82720S2202N040CT-ND - Cut Tape (CT)
495-B82720S2202N040DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82720S2202N040
Description
CMC 1.1MH 2A 2LN SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1.1 mH @ 10 kHz 2 Line Common Mode Choke Surface Mount 2A DCR 65mOhm (Typ)
Datasheet
 Datasheet
EDA/CAD Models
B82720S2202N040 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
1.1 mH @ 10 kHz
Current Rating (Max)
2A
DC Resistance (DCR) (Max)
65mOhm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.571" L x 0.524" W (14.50mm x 13.30mm)
Height (Max)
0.421" (10.70mm)
Package / Case
Horizontal, 8 Gull Wing
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,43000 Kč38,43 Kč
1031,58100 Kč315,81 Kč
2529,21240 Kč730,31 Kč
5027,54100 Kč1 377,05 Kč
10025,96820 Kč2 596,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25020,75696 Kč5 189,24 Kč
50019,57308 Kč9 786,54 Kč
75018,91248 Kč14 184,36 Kč
1 25018,11287 Kč22 641,09 Kč
1 75017,60509 Kč30 808,91 Kč
2 50017,33124 Kč43 328,10 Kč
Manufacturers Standard Package
Unit Price without VAT:38,43000 Kč
Unit Price with VAT:46,50030 Kč