
P0582NL | |
|---|---|
DigiKey Part Number | 553-1866-ND |
Manufacturer | |
Manufacturer Product Number | P0582NL |
Description | CURR SENSE XFMR 100:1:1 35A T/H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 35 A 100:1:1 Current Sense Transformer 50kHz ~ 500kHz 1.4Ohm Primary, 1.7mOhm Secondary 19 mH Through Hole |
Datasheet | Datasheet |
Category | Inductance 19 mH |
Manufacturer Pulse Electronics | Turns Ratio - Primary:Secondary 100:1:1 |
Series | DC Resistance (DCR) 1.4Ohm Primary, 1.7mOhm Secondary |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Size / Dimension 0.810" L x 0.580" W (20.57mm x 14.73mm) |
Frequency Range 50kHz ~ 500kHz | Height - Seated (Max) 0.750" (19.05mm) |
Type Invasive | Termination Style PC Pin |
Current Rating (Amps) 35 A | Weight 0.011 lb (4.99 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,57000 Kč | 83,57 Kč |
| 10 | 75,48800 Kč | 754,88 Kč |
| 25 | 72,46840 Kč | 1 811,71 Kč |
| 80 | 68,77375 Kč | 5 501,90 Kč |
| 160 | 66,64631 Kč | 10 663,41 Kč |
| 320 | 64,57541 Kč | 20 664,13 Kč |
| 560 | 62,94338 Kč | 35 248,29 Kč |
| 1 040 | 61,17929 Kč | 63 626,46 Kč |
| Unit Price without VAT: | 83,57000 Kč |
|---|---|
| Unit Price with VAT: | 101,11970 Kč |





