10 µH Shielded Drum Core, Wirewound Inductor 1.9 A 55mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82472P6103M000

DigiKey Part Number
495-76045-2-ND - Tape & Reel (TR)
495-76045-1-ND - Cut Tape (CT)
495-76045-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82472P6103M000
Description
FIXED IND 10UH 1.9A 55 MOHM SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 1.9 A 55mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
B82472P6103M000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1.4A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
55mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 150°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Current Rating (Amps)
Height - Seated (Max)
0.177" (4.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDRH74NP-100MC-BSumida America Inc.8 488308-1502-1-ND16,59000 KčSimilar
SLF7045T-100M1R8-HTDK700445-3869-1-ND0,00000 KčSimilar
SRR7045-100MBourns Inc.21 672SRR7045-100MCT-ND14,28000 KčSimilar
In-Stock: 679
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,83000 Kč25,83 Kč
1021,33400 Kč213,34 Kč
2519,72960 Kč493,24 Kč
5018,60000 Kč930,00 Kč
10017,53540 Kč1 753,54 Kč
25016,22220 Kč4 055,55 Kč
50015,29620 Kč7 648,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00012,59481 Kč12 594,81 Kč
2 00011,87752 Kč23 755,04 Kč
3 00011,47751 Kč34 432,53 Kč
5 00011,33632 Kč56 681,60 Kč
Manufacturers Standard Package
Unit Price without VAT:25,83000 Kč
Unit Price with VAT:31,25430 Kč