
SRR7045-100M | |
|---|---|
DigiKey Part Number | SRR7045-100MTR-ND - Tape & Reel (TR) SRR7045-100MCT-ND - Cut Tape (CT) SRR7045-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR7045-100M |
Description | FIXED IND 10UH 2.7A 42 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 2.7 A 42mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR7045-100M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 42mOhm Max |
Series | Q @ Freq 30 @ 2.52MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 25MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.189" (4.80mm) |
Current - Saturation (Isat) 1.9A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 11,69600 Kč | 116,96 Kč |
| 100 | 9,61920 Kč | 961,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,91079 Kč | 7 910,79 Kč |
| 2 000 | 7,45965 Kč | 14 919,30 Kč |
| 3 000 | 7,20798 Kč | 21 623,94 Kč |
| 5 000 | 6,90326 Kč | 34 516,30 Kč |
| 7 000 | 6,70982 Kč | 46 968,74 Kč |
| 10 000 | 6,51083 Kč | 65 108,30 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |

