
B82472D6682M000 | |
|---|---|
DigiKey Part Number | 495-B82472D6682M000TR-ND - Tape & Reel (TR) 495-B82472D6682M000CT-ND - Cut Tape (CT) 495-B82472D6682M000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82472D6682M000 |
Description | FIXED IND 6.8UH 2.75A 75 MOHM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 27.2 µH Inductance - Connected in Series 6.8 µH Inductance - Connected in Parallel 37.5mOhm Max DC Resistance (DCR) - Parallel Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82472D6682M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 6.8 µH | |
Inductance - Connected In Series | 27.2 µH | |
Tolerance | ±20% | |
Current Rating - Series | 2.75 A | |
Current Saturation - Parallel | 4.6 A | |
Current Saturation - Series | 2.3 A | |
DC Resistance (DCR) - Parallel | 37.5mOhm Max | |
DC Resistance (DCR) - Series | 150mOhm Max | |
Shielding | Shielded | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height | 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,97000 Kč | 32,97 Kč |
| 10 | 27,17100 Kč | 271,71 Kč |
| 25 | 25,13040 Kč | 628,26 Kč |
| 50 | 23,69000 Kč | 1 184,50 Kč |
| 100 | 22,33560 Kč | 2 233,56 Kč |
| 250 | 20,66456 Kč | 5 166,14 Kč |
| 500 | 19,48572 Kč | 9 742,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,62517 Kč | 16 625,17 Kč |
| 2 000 | 15,67889 Kč | 31 357,78 Kč |
| 3 000 | 15,43087 Kč | 46 292,61 Kč |
| Unit Price without VAT: | 32,97000 Kč |
|---|---|
| Unit Price with VAT: | 39,89370 Kč |











