
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Kit Type | Fixed | |
Style | Wirewound | |
Material - Core | Ceramic | |
Quantity | 360 Pieces (24 Values - 15 Each) | |
Inductance Range | 15nH ~ 100µH | |
Mounting Type | Surface Mount | |
Packages Included | 1210 (3225 Metric) | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 255,26000 Kč | 1 255,26 Kč |
| 10 | 1 032,70300 Kč | 10 327,03 Kč |
| 100 | 982,01770 Kč | 98 201,77 Kč |
| Unit Price without VAT: | 1 255,26000 Kč |
|---|---|
| Unit Price with VAT: | 1 518,86460 Kč |









