
3650/0402LABKIT | |
|---|---|
DigiKey Part Number | 3650/0402LABKIT-ND |
Manufacturer | |
Manufacturer Product Number | 3650/0402LABKIT |
Description | 3650 0402 LAB KIT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fixed Kit 2150 Pieces (43 Values - 50 Each) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Kit Type | Fixed | |
Style | Wirewound | |
Material - Core | - | |
Quantity | 2150 Pieces (43 Values - 50 Each) | |
Inductance Range | 1nH ~ 68nH | |
Mounting Type | Surface Mount | |
Packages Included | 0402 (1005 Metric) | |
Features | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13 614,30500 Kč | 136 143,05 Kč |
| Unit Price without VAT: | 13 614,30500 Kč |
|---|---|
| Unit Price with VAT: | 16 473,30905 Kč |








