Fixed Kit 22 Pieces (11 Values - 2 Each) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82422X0001

DigiKey Part Number
495-1678-ND
Manufacturer
Manufacturer Product Number
B82422X0001
Description
KIT INDUCTOR 1210-T SERIES
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Fixed Kit 22 Pieces (11 Values - 2 Each) Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Box
Part Status
Active
Kit Type
Fixed
Style
Wirewound
Material - Core
Ceramic
Quantity
22 Pieces (11 Values - 2 Each)
Inductance Range
1µH ~ 4.7mH
Mounting Type
Surface Mount
Packages Included
1210 (3225 Metric)
Features
-
Grade
Automotive
Qualification
AEC-Q200
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 255,26000 Kč1 255,26 Kč
101 032,70300 Kč10 327,03 Kč
100982,01770 Kč98 201,77 Kč
Manufacturers Standard Package
Unit Price without VAT:1 255,26000 Kč
Unit Price with VAT:1 518,86460 Kč