
B74121U0055M060 | |
|---|---|
DigiKey Part Number | 495-B74121U0055M060TR-ND - Tape & Reel (TR) 495-B74121U0055M060CT-ND - Cut Tape (CT) 495-B74121U0055M060DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B74121U0055M060 |
Description | TVS DIODE 5.5VWM WLCSP0201 SL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5.6V (Typ) Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount WL-CSP0201 SL |
Datasheet | Datasheet |
EDA/CAD Models | B74121U0055M060 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 8.6V | |
Voltage - Clamping (Max) @ Ipp | 5.6V (Typ) | |
Current - Peak Pulse (10/1000µs) | 7A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | DVI, HDMI, USB | |
Capacitance @ Frequency | 0.55pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 3,71700 Kč | 37,17 Kč |
| 100 | 2,31400 Kč | 231,40 Kč |
| 500 | 1,70168 Kč | 850,84 Kč |
| 1 000 | 1,50325 Kč | 1 503,25 Kč |
| 2 000 | 1,33569 Kč | 2 671,38 Kč |
| 5 000 | 1,15384 Kč | 5 769,20 Kč |
| 10 000 | 1,04125 Kč | 10 412,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,83253 Kč | 16 650,60 Kč |
| 40 000 | 0,76239 Kč | 30 495,60 Kč |
| 60 000 | 0,72664 Kč | 43 598,40 Kč |
| 100 000 | 0,68647 Kč | 68 647,00 Kč |
| 140 000 | 0,66406 Kč | 92 968,40 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |











