5.5V (Typ) Clamp 9A (8/20µs) Ipp Tvs Diode Surface Mount DSN0603-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PESD5V0C1BZFYL

DigiKey Part Number
2156-PESD5V0C1BZFYL-1727-ND
Manufacturer
Manufacturer Product Number
PESD5V0C1BZFYL
Description
PESD5V0C1B - TRANS VOLTAGE SUPPR
Customer Reference
Detailed Description
5.5V (Typ) Clamp 9A (8/20µs) Ipp Tvs Diode Surface Mount DSN0603-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
5.5V (Typ)
Current - Peak Pulse (10/1000µs)
9A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
0.2pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 581 370
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:581370
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 4142,51976 Kč6 082,70 Kč
Unit Price without VAT:2,51976 Kč
Unit Price with VAT:3,04891 Kč