
B72650M0200K072 | |
|---|---|
DigiKey Part Number | 495-B72650M0200K072TR-ND - Tape & Reel (TR) 495-B72650M0200K072CT-ND - Cut Tape (CT) 495-B72650M0200K072DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72650M0200K072 |
Description | VARISTOR 33V 100A 3225 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 V 100 A Varistor 1 Circuit Surface Mount, MLCV 3225 (8063 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72650M0200K072 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 20 V | |
Maximum DC Volts | 26 V | |
Varistor Voltage (Min) | 29.7 V | |
Varistor Voltage (Typ) | 33 V | |
Varistor Voltage (Max) | 36.3 V | |
Current - Surge | 100 A | |
Energy | 0.6J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 980 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 3225 (8063 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 12,53600 Kč | 125,36 Kč |
| 25 | 11,27160 Kč | 281,79 Kč |
| 100 | 9,88170 Kč | 988,17 Kč |
| 250 | 9,22064 Kč | 2 305,16 Kč |
| 500 | 8,82210 Kč | 4 411,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,61219 Kč | 7 612,19 Kč |
| 2 000 | 7,37020 Kč | 14 740,40 Kč |
| 3 000 | 7,24893 Kč | 21 746,79 Kč |
| 5 000 | 7,11454 Kč | 35 572,70 Kč |
| 7 000 | 7,03604 Kč | 49 252,28 Kč |
| 10 000 | 6,96050 Kč | 69 605,00 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |




