
B82804A0354A110 | |
|---|---|
DigiKey Part Number | 495-4454-2-ND - Tape & Reel (TR) 495-4454-1-ND - Cut Tape (CT) 495-4454-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82804A0354A110 |
Description | PULSE XFMR 1:1 350UH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 350µH Gate Drive Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B82804A0354A110 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | Gate Drive | |
Inductance | 350µH | |
ET (Volt-Time) | 25.8VµS | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.264" L x 0.240" W (6.70mm x 6.10mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Operating Temperature | -40°C ~ 125°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,18000 Kč | 71,18 Kč |
| 10 | 64,44300 Kč | 644,43 Kč |
| 25 | 61,86840 Kč | 1 546,71 Kč |
| 50 | 59,97860 Kč | 2 998,93 Kč |
| 100 | 58,13720 Kč | 5 813,72 Kč |
| 250 | 55,77404 Kč | 13 943,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 47,27020 Kč | 40 179,67 Kč |
| 1 700 | 45,78836 Kč | 77 840,21 Kč |
| 2 550 | 44,94066 Kč | 114 598,68 Kč |
| 4 250 | 43,89185 Kč | 186 540,36 Kč |
| Unit Price without VAT: | 71,18000 Kč |
|---|---|
| Unit Price with VAT: | 86,12780 Kč |







