264µH Gate Drive Pulse Transformer 1:1:1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82804A0264A210

DigiKey Part Number
495-4451-2-ND - Tape & Reel (TR)
495-4451-1-ND - Cut Tape (CT)
495-4451-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82804A0264A210
Description
PULSE XFMR 1:1:1 264UH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
264µH Gate Drive Pulse Transformer 1:1:1 Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
B82804A0264A210 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
Gate Drive
Inductance
264µH
ET (Volt-Time)
22.4VµS
Turns Ratio - Primary:Secondary
1:1:1
Mounting Type
Surface Mount
Size / Dimension
0.264" L x 0.240" W (6.70mm x 6.10mm)
Height - Seated (Max)
0.213" (5.40mm)
Operating Temperature
-40°C ~ 125°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 110
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
171,18000 Kč71,18 Kč
1064,44300 Kč644,43 Kč
2561,86840 Kč1 546,71 Kč
5059,97860 Kč2 998,93 Kč
10058,13720 Kč5 813,72 Kč
25055,77404 Kč13 943,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
85047,27020 Kč40 179,67 Kč
1 70045,78836 Kč77 840,21 Kč
2 55044,94066 Kč114 598,68 Kč
4 25043,89185 Kč186 540,36 Kč
Manufacturers Standard Package
Unit Price without VAT:71,18000 Kč
Unit Price with VAT:86,12780 Kč