
DLW5BSM601TQ2L | |
|---|---|
DigiKey Part Number | 490-DLW5BSM601TQ2LTR-ND - Tape & Reel (TR) 490-DLW5BSM601TQ2LCT-ND - Cut Tape (CT) 490-DLW5BSM601TQ2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLW5BSM601TQ2L |
Description | CMC 1.4A 2LN 600 OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 600 Ohms @ 100 MHz 1.4A DCR 120mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DLW5BSM601TQ2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 1.4A | |
DC Resistance (DCR) (Max) | 120mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height (Max) | 0.177" (4.50mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,01000 Kč | 38,01 Kč |
| 10 | 31,28700 Kč | 312,87 Kč |
| 25 | 28,95200 Kč | 723,80 Kč |
| 50 | 27,29740 Kč | 1 364,87 Kč |
| 100 | 25,73510 Kč | 2 573,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 22,65895 Kč | 9 063,58 Kč |
| 800 | 21,36756 Kč | 17 094,05 Kč |
| 1 200 | 20,64733 Kč | 24 776,80 Kč |
| 2 000 | 19,77518 Kč | 39 550,36 Kč |
| 2 800 | 19,22164 Kč | 53 820,59 Kč |
| 4 000 | 18,65216 Kč | 74 608,64 Kč |
| Unit Price without VAT: | 38,01000 Kč |
|---|---|
| Unit Price with VAT: | 45,99210 Kč |




