
B72540T6500S162 | |
|---|---|
DigiKey Part Number | 495-76997-2-ND - Tape & Reel (TR) 495-76997-1-ND - Cut Tape (CT) 495-76997-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72540T6500S162 |
Description | VARISTOR 77.5V 4.5KA 2220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 77.5 V 4.5 kA Varistor 1 Circuit Surface Mount, MLCV 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72540T6500S162 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 50 V | |
Maximum DC Volts | 63 V | |
Varistor Voltage (Min) | 70.99 V | |
Varistor Voltage (Typ) | 77.5 V | |
Varistor Voltage (Max) | 84.01 V | |
Current - Surge | 4.5 kA | |
Energy | 15J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 8800 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2220 (5750 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,58000 Kč | 79,58 Kč |
| 10 | 59,94900 Kč | 599,49 Kč |
| 25 | 55,03160 Kč | 1 375,79 Kč |
| 100 | 49,62250 Kč | 4 962,25 Kč |
| 250 | 47,04560 Kč | 11 761,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 40,77140 Kč | 20 385,70 Kč |
| 1 000 | 39,62575 Kč | 39 625,75 Kč |
| 1 500 | 39,05180 Kč | 58 577,70 Kč |
| 2 500 | 38,41584 Kč | 96 039,60 Kč |
| 3 500 | 38,04412 Kč | 133 154,42 Kč |
| 5 000 | 37,68692 Kč | 188 434,60 Kč |
| Unit Price without VAT: | 79,58000 Kč |
|---|---|
| Unit Price with VAT: | 96,29180 Kč |




