
B72540T6500K062 | |
|---|---|
DigiKey Part Number | 495-7256-2-ND - Tape & Reel (TR) 495-7256-1-ND - Cut Tape (CT) 495-7256-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72540T6500K062 |
Description | VARISTOR 82V 4.5KA 2220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 82 V 4.5 kA Varistor 1 Circuit Surface Mount 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72540T6500K062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 50 V | |
Maximum DC Volts | 65 V | |
Varistor Voltage (Min) | 73.8 V | |
Varistor Voltage (Typ) | 82 V | |
Varistor Voltage (Max) | 90.2 V | |
Current - Surge | 4.5 kA | |
Energy | 15J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 3000 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 2220 (5750 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,54000 Kč | 53,54 Kč |
| 10 | 39,68600 Kč | 396,86 Kč |
| 25 | 36,24240 Kč | 906,06 Kč |
| 100 | 32,46080 Kč | 3 246,08 Kč |
| 250 | 30,65456 Kč | 7 663,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 26,27130 Kč | 15 762,78 Kč |
| 1 200 | 25,50854 Kč | 30 610,25 Kč |
| 1 800 | 25,12667 Kč | 45 228,01 Kč |
| 3 000 | 24,70338 Kč | 74 110,14 Kč |
| 4 200 | 24,45607 Kč | 102 715,49 Kč |
| 6 000 | 24,21822 Kč | 145 309,32 Kč |
| Unit Price without VAT: | 53,54000 Kč |
|---|---|
| Unit Price with VAT: | 64,78340 Kč |











