


LTC4371IMS#TRPBF | |
|---|---|
DigiKey Part Number | LTC4371IMS#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC4371IMS#TRPBF |
Description | IC DIODE-OR CTLR MON 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel 2:1 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4371IMS#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | N+1 ORing Controller | |
FET Type | N-Channel | |
Ratio - Input:Output | 2:1 | |
Internal Switch(s) | No | |
Current - Output (Max) | - | |
Current - Supply | 300 µA | |
Voltage - Supply | 4.5V ~ 16V | |
Applications | -48V Dist Power Systems, AdvancedTCA® Systems | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 111,87785 Kč | 279 694,62 Kč |
| Unit Price without VAT: | 111,87785 Kč |
|---|---|
| Unit Price with VAT: | 135,37220 Kč |





