44.5 V 1.5 kA Varistor 1 Circuit Surface Mount 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72530T6250K062

DigiKey Part Number
495-B72530T6250K062TR-ND - Tape & Reel (TR)
495-B72530T6250K062CT-ND - Cut Tape (CT)
495-B72530T6250K062DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B72530T6250K062
Description
VARISTOR 44.5V 1.5KA 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
44.5 V 1.5 kA Varistor 1 Circuit Surface Mount 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B72530T6250K062 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
25 V
Maximum DC Volts
36 V
Varistor Voltage (Min)
40.05 V
Varistor Voltage (Typ)
44.5 V
Varistor Voltage (Max)
48.95 V
Current - Surge
1.5 kA
Energy
4J
Number of Circuits
1
Capacitance @ Frequency
5000 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 640
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,10000 Kč23,10 Kč
1016,60900 Kč166,09 Kč
2514,98400 Kč374,60 Kč
10013,21190 Kč1 321,19 Kč
25012,36700 Kč3 091,75 Kč
50011,85674 Kč5 928,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50010,06154 Kč15 092,31 Kč
3 0009,78514 Kč29 355,42 Kč
4 5009,64676 Kč43 410,42 Kč
7 5009,49339 Kč71 200,43 Kč
10 5009,40376 Kč98 739,48 Kč
15 0009,31758 Kč139 763,70 Kč
Manufacturers Standard Package
Unit Price without VAT:23,10000 Kč
Unit Price with VAT:27,95100 Kč