2 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0452002.MRSN

DigiKey Part Number
F11415TR-ND - Tape & Reel (TR)
F11415CT-ND - Cut Tape (CT)
F11415DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0452002.MRSN
Description
FUSE BRD MNT 2A 125VAC/VDC 2SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
0452002.MRSN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
50A
Part Status
Active
Melting I²t
8.2
Mounting Type
Surface Mount
Approval Agency
CSA, METI, UR
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm)
Voltage Rating - AC
125 V
DC Cold Resistance
0.0625 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 465
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
157,74000 Kč57,74 Kč
547,96000 Kč239,80 Kč
1044,26400 Kč442,64 Kč
5036,71720 Kč1 835,86 Kč
10033,87190 Kč3 387,19 Kč
25030,43200 Kč7 608,00 Kč
50028,05206 Kč14 026,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00022,15394 Kč22 153,94 Kč
2 00020,94288 Kč41 885,76 Kč
Manufacturers Standard Package
Unit Price without VAT:57,74000 Kč
Unit Price with VAT:69,86540 Kč