
B72220S2301K101 | |
|---|---|
DigiKey Part Number | 495-1449-ND |
Manufacturer | |
Manufacturer Product Number | B72220S2301K101 |
Description | VARISTOR 470V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
EDA/CAD Models | B72220S2301K101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 300 V | |
Maximum DC Volts | 385 V | |
Varistor Voltage (Min) | 423 V | |
Varistor Voltage (Typ) | 470 V | |
Varistor Voltage (Max) | 517 V | |
Current - Surge | 10 kA | |
Energy | 250J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 850 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 7,39100 Kč | 73,91 Kč |
| 25 | 6,61840 Kč | 165,46 Kč |
| 100 | 5,75560 Kč | 575,56 Kč |
| 250 | 5,34440 Kč | 1 336,10 Kč |
| 500 | 5,09664 Kč | 2 548,32 Kč |
| 1 000 | 4,89274 Kč | 4 892,74 Kč |
| 2 500 | 4,67752 Kč | 11 693,80 Kč |
| 5 000 | 4,54783 Kč | 22 739,15 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |





