Enclosed AC DC Converters 1 Output 28V 18A 85 ~ 265 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 28V 18A 85 ~ 265 VAC Input
Delta Electronics PACSR Series AC-DC Modules | Digi-Key Daily

PACSR28018S

DigiKey Part Number
941-1796-ND
Manufacturer
Manufacturer Product Number
PACSR28018S
Description
AC/DC CONVERTER 28V 504W
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 28V 18A 85 ~ 265 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 265 VAC
Voltage - Output 1
28V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
18A
Power (Watts)
504 W
Applications
ITE (Commercial)
Features
Adjustable Output, Baseplate, Remote Sense, Universal Input
Operating Temperature
-40°C ~ 100°C (With Derating)
Efficiency
93%
Mounting Type
Through Hole
Package / Case
10-DIP Module
Size / Dimension
4.36" L x 2.00" W x 0.54" H (110.7mm x 50.8mm x 13.7mm)
Approval Agency
CE
Line Regulation
-
Load Regulation
-
Weight
0.529 lb (240.00 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 77
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 721,90000 Kč3 721,90 Kč
53 544,88200 Kč17 724,41 Kč
103 471,22100 Kč34 712,21 Kč
253 376,19280 Kč84 404,82 Kč
503 306,05540 Kč165 302,77 Kč
Manufacturers Standard Package
Unit Price without VAT:3 721,90000 Kč
Unit Price with VAT:4 503,49900 Kč