


B72220R2271K101 | |
|---|---|
DigiKey Part Number | 495-77234-ND |
Manufacturer | |
Manufacturer Product Number | B72220R2271K101 |
Description | VARISTOR 430V 10KA DISC 23MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 430 V 10 kA Varistor 1 Circuit Through Hole Disc 23mm |
Datasheet | Datasheet |
EDA/CAD Models | B72220R2271K101 Models |
Category | Current - Surge 10 kA |
Manufacturer TDK | Energy 215J |
Series | Number of Circuits 1 |
Packaging Bulk | Capacitance @ Frequency 850 pF @ 1 kHz |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Maximum AC Volts 275 V | Features Thermally Protected |
Maximum DC Volts 350 V | Mounting Type Through Hole |
Varistor Voltage (Min) 387 V | Package / Case Disc 23mm |
Varistor Voltage (Typ) 430 V | Base Product Number |
Varistor Voltage (Max) 473 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,92000 Kč | 41,92 Kč |
| 10 | 30,90800 Kč | 309,08 Kč |
| 25 | 28,13000 Kč | 703,25 Kč |
| 150 | 24,39953 Kč | 3 659,93 Kč |
| 300 | 23,38873 Kč | 7 016,62 Kč |
| 600 | 22,55662 Kč | 13 533,97 Kč |
| 1 050 | 21,99401 Kč | 23 093,71 Kč |
| 2 550 | 21,26451 Kč | 54 224,50 Kč |
| 5 100 | 20,80851 Kč | 106 123,40 Kč |
| Unit Price without VAT: | 41,92000 Kč |
|---|---|
| Unit Price with VAT: | 50,72320 Kč |






