
Category | Part Status Discontinued at DigiKey |
Manufacturer TDK | Kit Type Varistor |
Packaging Bulk | Kit Contents Assorted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 492,21000 Kč | 1 492,21 Kč |
| 10 | 1 296,00200 Kč | 12 960,02 Kč |
| Unit Price without VAT: | 1 492,21000 Kč |
|---|---|
| Unit Price with VAT: | 1 805,57410 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| 6547HM | COMP STORAGE PLAS 10.63"LX6.63"W | 1 |
| B72220R2271K101 | VARISTOR 430V 10KA DISC 23MM | 3 |
| B72214R2301K101 | VARISTOR 470V 6KA DISC 17MM | 5 |
| B72214R2321K101 | VARISTOR 510V 6KA DISC 17MM | 5 |
| B72220W2131K101 | VARISTOR 205V 10KA DISC 23MM | 3 |

