


B72214R2301K101 | |
|---|---|
DigiKey Part Number | 495-77230-ND |
Manufacturer | |
Manufacturer Product Number | B72214R2301K101 |
Description | VARISTOR 470V 6KA DISC 17MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 V 6 kA Varistor 1 Circuit Through Hole Disc 17mm |
Datasheet | Datasheet |
EDA/CAD Models | B72214R2301K101 Models |
Category | Current - Surge 6 kA |
Manufacturer TDK | Energy 125J |
Series | Number of Circuits 1 |
Packaging Bulk | Capacitance @ Frequency 400 pF @ 1 kHz |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Maximum AC Volts 300 V | Features Thermally Protected |
Maximum DC Volts 385 V | Mounting Type Through Hole |
Varistor Voltage (Min) 423 V | Package / Case Disc 17mm |
Varistor Voltage (Typ) 470 V | Base Product Number |
Varistor Voltage (Max) 517 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| 10 | 22,35700 Kč | 223,57 Kč |
| 25 | 20,28840 Kč | 507,21 Kč |
| 200 | 17,18285 Kč | 3 436,57 Kč |
| 400 | 16,48888 Kč | 6 595,55 Kč |
| 600 | 16,14182 Kč | 9 685,09 Kč |
| 1 000 | 15,75696 Kč | 15 756,96 Kč |
| 2 600 | 15,16989 Kč | 39 441,71 Kč |
| 5 000 | 14,84995 Kč | 74 249,75 Kč |
| Unit Price without VAT: | 30,66000 Kč |
|---|---|
| Unit Price with VAT: | 37,09860 Kč |



