
EVR-2B12-1 | |
|---|---|
DigiKey Part Number | 18-EVR-2B12-1-ND |
Manufacturer | |
Manufacturer Product Number | EVR-2B12-1 |
Description | Relays |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 3PST-2NO/1NC (2 Form A, 1 Form B) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Coil Insulation Class F |
Packaging Bulk | Must Operate Voltage 9 VDC |
Part Status Active | Must Release Voltage 0.6 VDC |
Mounting Type | Operate Time 30 ms |
Coil Voltage | Release Time 10 ms |
Contact Form 3PST-2NO/1NC (2 Form A, 1 Form B) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 40 A | Contact Material Silver Tin Oxide (AgSnO); Silver Nickel (AgNi) |
Switching Voltage 277VAC - Max | Approval Agency CQC, cURus, IEC, TUV |
Load - Max Switching 11080VA | Relay Type |
Coil Current 156.7 mA | Coil Resistance 76.6 Ohms |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,90000 Kč | 216,90 Kč |
| 10 | 193,26800 Kč | 1 932,68 Kč |
| 25 | 184,55440 Kč | 4 613,86 Kč |
| 50 | 178,22280 Kč | 8 911,14 Kč |
| 100 | 172,10170 Kč | 17 210,17 Kč |
| 250 | 164,32968 Kč | 41 082,42 Kč |
| 500 | 158,68032 Kč | 79 340,16 Kč |
| 1 000 | 153,22140 Kč | 153 221,40 Kč |
| Unit Price without VAT: | 216,90000 Kč |
|---|---|
| Unit Price with VAT: | 262,44900 Kč |









