Parametric Equivalent

B72220P3621K101 | |
|---|---|
DigiKey Part Number | 495-4302-ND |
Manufacturer | |
Manufacturer Product Number | B72220P3621K101 |
Description | VARISTOR 1KV 10KA DISC 20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 kV 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
EDA/CAD Models | B72220P3621K101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 625 V | |
Maximum DC Volts | 825 V | |
Varistor Voltage (Min) | 900 V | |
Varistor Voltage (Typ) | 1 kV | |
Varistor Voltage (Max) | 1.1 kV | |
Current - Surge | 10 kA | |
Energy | 540J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 500 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,15000 Kč | 45,15 Kč |
| 10 | 33,51300 Kč | 335,13 Kč |
| 25 | 30,59000 Kč | 764,75 Kč |
| 150 | 26,63807 Kč | 3 995,71 Kč |
| 300 | 25,56857 Kč | 7 670,57 Kč |
| 600 | 24,68805 Kč | 14 812,83 Kč |
| 1 050 | 24,09250 Kč | 25 297,12 Kč |
| 2 550 | 23,32038 Kč | 59 466,97 Kč |
| 5 100 | 22,83788 Kč | 116 473,19 Kč |
| Unit Price without VAT: | 45,15000 Kč |
|---|---|
| Unit Price with VAT: | 54,63150 Kč |





