Parametric Equivalent

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 625 V | |
Maximum DC Volts | 825 V | |
Varistor Voltage (Min) | 900 V | |
Varistor Voltage (Typ) | 1 kV | |
Varistor Voltage (Max) | 1.1 kV | |
Current - Surge | 10 kA | |
Energy | 540J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 500 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 600 | 25,25219 Kč | 40 403,50 Kč |
| Unit Price without VAT: | 25,25219 Kč |
|---|---|
| Unit Price with VAT: | 30,55515 Kč |


