B72220S2621K101 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 15,22257 Kč
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 18,53828 Kč
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 18,86185 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 14 887
Unit Price: 27,74000 Kč
Datasheet
1 kV 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72220S2621K101

DigiKey Part Number
495-6469-ND
Manufacturer
Manufacturer Product Number
B72220S2621K101
Description
VARISTOR 1KV 10KA DISC 20MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 kV 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
EDA/CAD Models
B72220S2621K101 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
1.1 kV
Manufacturer
TDK
Current - Surge
10 kA
Series
Energy
400J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
380 pF @ 1 kHz
Maximum AC Volts
625 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
825 V
Mounting Type
Through Hole
Varistor Voltage (Min)
900 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
1 kV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B72220S2600K101TDK0495-B72220S2600K101-ND15,22257 KčParametric Equivalent
B72220S2621K503TDK0495-B72220S2621K503-ND18,53828 KčParametric Equivalent
B72220S2621K509TDK0495-B72220S2621K509-ND18,86185 KčParametric Equivalent
V20E625PLittelfuse Inc.14 887F3450-ND27,74000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
140,25000 Kč40,25 Kč
1029,55200 Kč295,52 Kč
2526,88680 Kč672,17 Kč
20022,87120 Kč4 574,24 Kč
40021,97440 Kč8 789,76 Kč
60021,52532 Kč12 915,19 Kč
1 00021,02777 Kč21 027,77 Kč
2 60020,26866 Kč52 698,52 Kč
5 00019,85489 Kč99 274,45 Kč
Manufacturers Standard Package
Unit Price without VAT:40,25000 Kč
Unit Price with VAT:48,70250 Kč