B72220S2621K503 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 15,22257 Kč
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 40,25000 Kč
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 18,86185 Kč
Datasheet
Image for B72220S2621K503 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72220S2621K503

DigiKey Part Number
495-B72220S2621K503-ND
Manufacturer
Manufacturer Product Number
B72220S2621K503
Description
VARISTOR 1KV 10KA DISC 20MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 kV 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
1.1 kV
Manufacturer
TDK
Current - Surge
10 kA
Series
Energy
400J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
380 pF @ 1 kHz
Maximum AC Volts
625 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
825 V
Mounting Type
Through Hole
Varistor Voltage (Min)
900 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
1 kV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B72220S2600K101TDK0495-B72220S2600K101-ND15,22257 KčParametric Equivalent
B72220S2621K101TDK0495-6469-ND40,25000 KčParametric Equivalent
B72220S2621K509TDK0495-B72220S2621K509-ND18,86185 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 40018,53828 Kč44 491,87 Kč
Manufacturers Standard Package
Unit Price without VAT:18,53828 Kč
Unit Price with VAT:22,43132 Kč