470 V 12 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72220P3301K101

DigiKey Part Number
495-4295-ND
Manufacturer
Manufacturer Product Number
B72220P3301K101
Description
VARISTOR 470V 12KA DISC 20MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470 V 12 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
EDA/CAD Models
B72220P3301K101 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
300 V
Maximum DC Volts
385 V
Varistor Voltage (Min)
423 V
Varistor Voltage (Typ)
470 V
Varistor Voltage (Max)
517 V
Current - Surge
12 kA
Energy
305J
Number of Circuits
1
Capacitance @ Frequency
1050 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 20mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 800
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
127,09000 Kč27,09 Kč
1019,73800 Kč197,38 Kč
2517,89880 Kč447,47 Kč
10015,86190 Kč1 586,19 Kč
25014,89096 Kč3 722,74 Kč
50014,30552 Kč7 152,76 Kč
1 00013,82361 Kč13 823,61 Kč
2 50013,31492 Kč33 287,30 Kč
5 00013,00847 Kč65 042,35 Kč
Manufacturers Standard Package
Unit Price without VAT:27,09000 Kč
Unit Price with VAT:32,77890 Kč