
Category | Number of Rows 1 |
Manufacturer Rittal | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Fastening Type Push-Pull |
Part Status Active | Cable Termination Crimp |
Connector Type Receptacle | Wire Type Discrete |
Contact Type Female Socket | Wire Gauge 18-22 AWG |
Number of Positions 3 | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 752,42000 Kč | 2 752,42 Kč |
| 10 | 2 339,68100 Kč | 23 396,81 Kč |
| 25 | 2 193,35040 Kč | 54 833,76 Kč |
| 50 | 2 088,79280 Kč | 104 439,64 Kč |
| 100 | 2 011,08350 Kč | 201 108,35 Kč |
| Unit Price without VAT: | 2 752,42000 Kč |
|---|---|
| Unit Price with VAT: | 3 330,42820 Kč |











