
2181021061 | |
|---|---|
DigiKey Part Number | 900-2181021061-ND |
Manufacturer | |
Manufacturer Product Number | 2181021061 |
Description | MICROLOCK PLUS 2.0 RS 6CKT 100MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Cable 0.328' (100.00mm, 3.94") |
Datasheet | Datasheet |
EDA/CAD Models | 2181021061 Models |
Category | Pitch - Connector 0.079" (2.00mm) |
Manufacturer Molex | Length 0.328' (100.00mm, 3.94") |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Cable | Contact Finish Tin |
Number of Positions 6 | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,99000 Kč | 61,99 Kč |
| 10 | 52,63100 Kč | 526,31 Kč |
| 25 | 49,32440 Kč | 1 233,11 Kč |
| 50 | 46,96580 Kč | 2 348,29 Kč |
| 100 | 44,72070 Kč | 4 472,07 Kč |
| 250 | 41,92076 Kč | 10 480,19 Kč |
| 500 | 39,91942 Kč | 19 959,71 Kč |
| 1 000 | 38,01505 Kč | 38 015,05 Kč |
| 2 500 | 35,63679 Kč | 89 091,97 Kč |
| Unit Price without VAT: | 61,99000 Kč |
|---|---|
| Unit Price with VAT: | 75,00790 Kč |











