Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B72214S2321K591 | |
|---|---|
DigiKey Part Number | 495-B72214S2321K591TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B72214S2321K591 |
Description | VARISTOR 510V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 510 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Maximum AC Volts | 320 V | |
Maximum DC Volts | 420 V | |
Varistor Voltage (Min) | 459 V | |
Varistor Voltage (Typ) | 510 V | |
Varistor Voltage (Max) | 561 V | |
Current - Surge | 6 kA | |
Energy | 136J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 370 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,20561 Kč | 5 205,61 Kč |
| Unit Price without VAT: | 5,20561 Kč |
|---|---|
| Unit Price with VAT: | 6,29879 Kč |




