
B72314S2321K101 | |
|---|---|
DigiKey Part Number | 495-B72314S2321K101-ND |
Manufacturer | |
Manufacturer Product Number | B72314S2321K101 |
Description | VARISTOR 510V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 510 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
EDA/CAD Models | B72314S2321K101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 320 V | |
Maximum DC Volts | 420 V | |
Varistor Voltage (Min) | 459 V | |
Varistor Voltage (Typ) | 510 V | |
Varistor Voltage (Max) | 561 V | |
Current - Surge | 6 kA | |
Energy | 136J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 370 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 6,84500 Kč | 68,45 Kč |
| 25 | 6,10640 Kč | 152,66 Kč |
| 100 | 5,30410 Kč | 530,41 Kč |
| 400 | 4,76025 Kč | 1 904,10 Kč |
| 800 | 4,55788 Kč | 3 646,30 Kč |
| 1 200 | 4,45648 Kč | 5 347,78 Kč |
| 2 800 | 4,27842 Kč | 11 979,58 Kč |
| 5 200 | 4,17271 Kč | 21 698,09 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |


