B72214S2321K103 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 0,40000 Kč
Datasheet

Parametric Equivalent


TDK
In Stock: 4 061
Unit Price: 0,50000 Kč
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 0,19997 Kč
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 0,19997 Kč
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 0,21070 Kč
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 0,50000 Kč
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 0,21070 Kč
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 0,20635 Kč
Datasheet

Parametric Equivalent


TDK
In Stock: 384
Unit Price: 0,43000 Kč
Datasheet

Parametric Equivalent


TDK
In Stock: 3 173
Unit Price: 0,39000 Kč
Datasheet
Image for B72214S2321K103 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72214S2321K103

DigiKey Part Number
495-B72214S2321K103-ND
Manufacturer
Manufacturer Product Number
B72214S2321K103
Description
VARISTOR 510V 6KA DISC 14MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
510 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
320 V
Maximum DC Volts
420 V
Varistor Voltage (Min)
459 V
Varistor Voltage (Typ)
510 V
Varistor Voltage (Max)
561 V
Current - Surge
6 kA
Energy
136J
Number of Circuits
1
Capacitance @ Frequency
370 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 14mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3 0004,94055 Kč14 821,65 Kč
Manufacturers Standard Package
Unit Price without VAT:4,94055 Kč
Unit Price with VAT:5,97807 Kč