
B72214S0102K101 | |
|---|---|
DigiKey Part Number | 495-6493-ND |
Manufacturer | |
Manufacturer Product Number | B72214S0102K101 |
Description | VARISTOR 1.8KV 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.8 kV 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
EDA/CAD Models | B72214S0102K101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 1.1 kV | |
Maximum DC Volts | 1.465 kV | |
Varistor Voltage (Min) | 1.62 kV | |
Varistor Voltage (Typ) | 1.8 kV | |
Varistor Voltage (Max) | 1.98 kV | |
Current - Surge | 4.5 kA | |
Energy | 230J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 110 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,04000 Kč | 47,04 Kč |
| 10 | 34,92000 Kč | 349,20 Kč |
| 25 | 31,87480 Kč | 796,87 Kč |
| 200 | 27,29845 Kč | 5 459,69 Kč |
| 400 | 26,27638 Kč | 10 510,55 Kč |
| 600 | 25,76455 Kč | 15 458,73 Kč |
| 1 000 | 25,19760 Kč | 25 197,60 Kč |
| 2 600 | 24,33232 Kč | 63 264,03 Kč |
| 5 000 | 23,86095 Kč | 119 304,75 Kč |
| Unit Price without VAT: | 47,04000 Kč |
|---|---|
| Unit Price with VAT: | 56,91840 Kč |





