
MOV-20D182KK | |
|---|---|
DigiKey Part Number | 118-MOV-20D182KK-ND |
Manufacturer | |
Manufacturer Product Number | MOV-20D182KK |
Description | VARISTOR 1.8KV 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.8 kV 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 1.98 kV |
Manufacturer Bourns Inc. | Current - Surge 6.5 kA |
Series | Energy 625J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 312 pF @ 1 kHz |
Maximum AC Volts 1.1 kV | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 1.465 kV | Mounting Type Through Hole |
Varistor Voltage (Min) 1.62 kV | Package / Case Disc 20mm |
Varistor Voltage (Typ) 1.8 kV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,03000 Kč | 51,03 Kč |
| 10 | 37,77500 Kč | 377,75 Kč |
| 25 | 34,47040 Kč | 861,76 Kč |
| 200 | 29,49275 Kč | 5 898,55 Kč |
| 400 | 28,38248 Kč | 11 352,99 Kč |
| 600 | 27,82690 Kč | 16 696,14 Kč |
| 1 000 | 27,21089 Kč | 27 210,89 Kč |
| 2 600 | 26,27108 Kč | 68 304,81 Kč |
| 5 000 | 25,75896 Kč | 128 794,80 Kč |
| Unit Price without VAT: | 51,03000 Kč |
|---|---|
| Unit Price with VAT: | 61,74630 Kč |




