
MOV-20D152KK | |
|---|---|
DigiKey Part Number | 118-MOV-20D152KK-ND |
Manufacturer | |
Manufacturer Product Number | MOV-20D152KK |
Description | VARISTOR 1.5KV 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.5 kV 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 1.65 kV |
Manufacturer Bourns Inc. | Current - Surge 6.5 kA |
Series | Energy 383J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 384 pF @ 1 kHz |
Maximum AC Volts 940 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 1.2 kV | Mounting Type Through Hole |
Varistor Voltage (Min) 1.35 kV | Package / Case Disc 20mm |
Varistor Voltage (Typ) 1.5 kV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,87000 Kč | 51,87 Kč |
| 10 | 38,46800 Kč | 384,68 Kč |
| 25 | 35,12560 Kč | 878,14 Kč |
| 200 | 30,07020 Kč | 6 014,04 Kč |
| 400 | 28,94208 Kč | 11 576,83 Kč |
| 600 | 28,37705 Kč | 17 026,23 Kč |
| 1 000 | 27,75117 Kč | 27 751,17 Kč |
| 2 600 | 26,79603 Kč | 69 669,68 Kč |
| 5 000 | 26,27560 Kč | 131 378,00 Kč |
| Unit Price without VAT: | 51,87000 Kč |
|---|---|
| Unit Price with VAT: | 62,76270 Kč |


