
MOV-14D182KK | |
|---|---|
DigiKey Part Number | 118-MOV-14D182KK-ND |
Manufacturer | |
Manufacturer Product Number | MOV-14D182KK |
Description | VARISTOR 1.8KV 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.8 kV 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 1.1 kV | |
Maximum DC Volts | 1.465 kV | |
Varistor Voltage (Min) | 1.62 kV | |
Varistor Voltage (Typ) | 1.8 kV | |
Varistor Voltage (Max) | 1.98 kV | |
Current - Surge | 4.5 kA | |
Energy | 335J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 156 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 16,44100 Kč | 164,41 Kč |
| 25 | 14,84960 Kč | 371,24 Kč |
| 100 | 13,09230 Kč | 1 309,23 Kč |
| 300 | 12,10883 Kč | 3 632,65 Kč |
| 600 | 11,62835 Kč | 6 977,01 Kč |
| 1 200 | 11,23253 Kč | 13 479,04 Kč |
| 2 700 | 10,85744 Kč | 29 315,09 Kč |
| 5 100 | 10,61758 Kč | 54 149,66 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |



