1.8 kV 3.5 kA Varistor 1 Circuit Through Hole Disc 13.5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERZ-V10D182

DigiKey Part Number
P7215-ND
Manufacturer
Manufacturer Product Number
ERZ-V10D182
Description
VARISTOR 1.8KV 3.5KA DISC 13.5MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.8 kV 3.5 kA Varistor 1 Circuit Through Hole Disc 13.5mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
1.98 kV
Manufacturer
Panasonic Industry
Current - Surge
3.5 kA
Series
Energy
183J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
70 pF @ 1 MHz
Maximum AC Volts
1 kV
Operating Temperature
-40°C ~ 85°C (TA)
Maximum DC Volts
1.465 kV
Mounting Type
Through Hole
Varistor Voltage (Min)
1.7 kV
Package / Case
Disc 13.5mm
Varistor Voltage (Typ)
1.8 kV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
120,16000 Kč20,16 Kč
1014,40500 Kč144,05 Kč
2512,97680 Kč324,42 Kč
10011,42080 Kč1 142,08 Kč
25010,67624 Kč2 669,06 Kč
50010,22854 Kč5 114,27 Kč
1 0009,85961 Kč9 859,61 Kč
3 0009,40381 Kč28 211,43 Kč
5 0009,23538 Kč46 176,90 Kč
Unit Price without VAT:20,16000 Kč
Unit Price with VAT:24,39360 Kč