
B72214P2271K101 | |
|---|---|
DigiKey Part Number | 495-B72214P2271K101-ND |
Manufacturer | |
Manufacturer Product Number | B72214P2271K101 |
Description | VARISTOR 430V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 430 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
EDA/CAD Models | B72214P2271K101 Models |
Category | Varistor Voltage (Max) 473 V |
Manufacturer TDK | Current - Surge 6 kA |
Series | Energy 130J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 530 pF @ 1 kHz |
Maximum AC Volts 275 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 350 V | Mounting Type Through Hole |
Varistor Voltage (Min) 387 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 430 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,93000 Kč | 7,93 Kč |
| 10 | 5,44300 Kč | 54,43 Kč |
| 25 | 4,84680 Kč | 121,17 Kč |
| 100 | 4,18990 Kč | 418,99 Kč |
| 250 | 3,87744 Kč | 969,36 Kč |
| 500 | 3,68850 Kč | 1 844,25 Kč |
| 1 000 | 3,53334 Kč | 3 533,34 Kč |
| 2 500 | 3,36933 Kč | 8 423,33 Kč |
| 5 000 | 3,27052 Kč | 16 352,60 Kč |
| Unit Price without VAT: | 7,93000 Kč |
|---|---|
| Unit Price with VAT: | 9,59530 Kč |











