
B66501G0000X187 | |
|---|---|
DigiKey Part Number | 495-75541-ND |
Manufacturer | |
Manufacturer Product Number | B66501G0000X187 |
Description | FERRITE CORE ER N87 1PC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core ER Type 1.260" (32.00mm) Length 0.827" (21.00mm) Width Diameter 0.201" (5.10mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66501G0000X187 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Type | ER | |
Supplier Device Package | ER 32 x 5 x 21 | |
Material | N87 | |
Diameter | - | |
Tolerance | - | |
Gap | Ungapped | |
Finish | Uncoated | |
Height | 0.201" (5.10mm) | |
Length | 1.260" (32.00mm) | |
Width | 0.827" (21.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,97000 Kč | 70,97 Kč |
| 10 | 48,65200 Kč | 486,52 Kč |
| 25 | 41,33240 Kč | 1 033,31 Kč |
| 50 | 36,26360 Kč | 1 813,18 Kč |
| 100 | 31,55160 Kč | 3 155,16 Kč |
| 304 | 28,73549 Kč | 8 735,59 Kč |
| Unit Price without VAT: | 70,97000 Kč |
|---|---|
| Unit Price with VAT: | 85,87370 Kč |











