
B66483P0000X192 | |
|---|---|
DigiKey Part Number | 495-75530-ND |
Manufacturer | |
Manufacturer Product Number | B66483P0000X192 |
Description | FERRITE CORE I N92 1PC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated N92 Ferrite Core I Type 0.787" (20.00mm) Length 0.551" (14.00mm) Width Diameter 0.091" (2.30mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | I | |
Supplier Device Package | I 20 x 2 | |
Material | N92 | |
Diameter | - | |
Tolerance | - | |
Gap | Ungapped | |
Finish | Uncoated | |
Height | 0.091" (2.30mm) | |
Length | 0.787" (20.00mm) | |
Width | 0.551" (14.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,58000 Kč | 41,58 Kč |
| 10 | 28,83000 Kč | 288,30 Kč |
| 25 | 24,64320 Kč | 616,08 Kč |
| 50 | 21,74140 Kč | 1 087,07 Kč |
| 100 | 19,04940 Kč | 1 904,94 Kč |
| 250 | 15,77788 Kč | 3 944,47 Kč |
| 600 | 15,44403 Kč | 9 266,42 Kč |
| Unit Price without VAT: | 41,58000 Kč |
|---|---|
| Unit Price with VAT: | 50,31180 Kč |





