
B66483G0000X192 | |
|---|---|
DigiKey Part Number | 495-75526-ND |
Manufacturer | |
Manufacturer Product Number | B66483G0000X192 |
Description | FERRITE CORE EQ N92 1PC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated N92 Ferrite Core EQ Type 0.787" (20.00mm) Length 0.551" (14.00mm) Width Diameter 0.248" (6.30mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66483G0000X192 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | EQ | |
Supplier Device Package | EQ 20 x 6 | |
Material | N92 | |
Diameter | - | |
Tolerance | - | |
Gap | Ungapped | |
Finish | Uncoated | |
Height | 0.248" (6.30mm) | |
Length | 0.787" (20.00mm) | |
Width | 0.551" (14.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,42000 Kč | 59,42 Kč |
| 10 | 40,96700 Kč | 409,67 Kč |
| 25 | 34,88200 Kč | 872,05 Kč |
| 50 | 30,66120 Kč | 1 533,06 Kč |
| 100 | 26,74310 Kč | 2 674,31 Kč |
| 250 | 23,42368 Kč | 5 855,92 Kč |
| Unit Price without VAT: | 59,42000 Kč |
|---|---|
| Unit Price with VAT: | 71,89820 Kč |


