
B66482G0000X197 | |
|---|---|
DigiKey Part Number | 495-75519-ND |
Manufacturer | |
Manufacturer Product Number | B66482G0000X197 |
Description | FERRITE CORE ER N97 1PC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Uncoated N97 Ferrite Core ER Type 0.913" (23.20mm) Length 0.492" (12.50mm) Width Diameter 0.201" (5.10mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66482G0000X197 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | ER | |
Supplier Device Package | ER 23 x 5 x 13 | |
Material | N97 | |
Diameter | - | |
Tolerance | - | |
Gap | Ungapped | |
Finish | Uncoated | |
Height | 0.201" (5.10mm) | |
Length | 0.913" (23.20mm) | |
Width | 0.492" (12.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,67000 Kč | 47,67 Kč |
| 10 | 32,98800 Kč | 329,88 Kč |
| 25 | 28,13720 Kč | 703,43 Kč |
| 50 | 24,79440 Kč | 1 239,72 Kč |
| 100 | 21,68880 Kč | 2 168,88 Kč |
| 250 | 18,10532 Kč | 4 526,33 Kč |
| Unit Price without VAT: | 47,67000 Kč |
|---|---|
| Unit Price with VAT: | 57,68070 Kč |







