Uncoated N49 Ferrite Core ELP Type 1.701" (43.20mm) Length 1.098" (27.90mm) Width Diameter 0.374" (9.50mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B66461G0000X149

DigiKey Part Number
495-B66461G0000X149-ND
Manufacturer
Manufacturer Product Number
B66461G0000X149
Description
ELP43/10/28 N49 5000 +25%
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Uncoated N49 Ferrite Core ELP Type 1.701" (43.20mm) Length 1.098" (27.90mm) Width Diameter 0.374" (9.50mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B66461G0000X149 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tray
Part Status
Active
Core Type
ELP
Supplier Device Package
ELP 43 x 10 x 28
Material
N49
Diameter
-
Inductance Factor (Al)
5 µH
Tolerance
±25%
Gap
Ungapped
Effective Permeability (µe)
1030.0
Initial Permeability (µi)
1500
Core Factor (ΣI/A) mm⁻¹
0.225
Effective Length (le) mm
50.8
Effective Area (Ae) mm²
225.0
Minimum Core Cross Section (Amin) mm²
217.0
Effective Magnetic Volume (Ve) mm³
11430.0
Finish
Uncoated
Height
0.374" (9.50mm)
Length
1.701" (43.20mm)
Width
1.098" (27.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
45060,22507 Kč27 101,28 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:60,22507 Kč
Unit Price with VAT:72,87233 Kč