



B66291G0000X149 | |
|---|---|
DigiKey Part Number | 495-5399-ND |
Manufacturer | |
Manufacturer Product Number | B66291G0000X149 |
Description | FERRITE CORE ELP N49 1PC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated N49 Ferrite Core ELP Type 1.700" (43.20mm) Length 1.098" (27.90mm) Width Diameter 0.374" (9.50mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66291G0000X149 Models |
Category | Material N49 |
Manufacturer TDK | Gap Ungapped |
Series | Finish Uncoated |
Packaging Box | Height 0.374" (9.50mm) |
Part Status Active | Length 1.700" (43.20mm) |
Core Type ELP | Width 1.098" (27.90mm) |
Supplier Device Package ELP 43 x 10 x 28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,36000 Kč | 140,36 Kč |
| 10 | 95,01800 Kč | 950,18 Kč |
| 25 | 79,97680 Kč | 1 999,42 Kč |
| 50 | 69,52800 Kč | 3 476,40 Kč |
| 150 | 64,07367 Kč | 9 611,05 Kč |
| Unit Price without VAT: | 140,36000 Kč |
|---|---|
| Unit Price with VAT: | 169,83560 Kč |



