



B66291K0000X149 | |
|---|---|
DigiKey Part Number | 495-75447-ND |
Manufacturer | |
Manufacturer Product Number | B66291K0000X149 |
Description | FERRITE CORE I 5.9UH N49 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated N49 Ferrite Core I Type 1.700" (43.20mm) Length 1.098" (27.90mm) Width Diameter 0.161" (4.10mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66291K0000X149 Models |
Category | Material N49 |
Manufacturer TDK | Inductance Factor (Al) 5.9 µH |
Series | Gap Ungapped |
Packaging Bag | Finish Uncoated |
Part Status Active | Height 0.161" (4.10mm) |
Core Type I | Length 1.700" (43.20mm) |
Supplier Device Package I 43 x 4 x 28 | Width 1.098" (27.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,77000 Kč | 140,77 Kč |
| 10 | 95,33000 Kč | 953,30 Kč |
| 25 | 80,24360 Kč | 2 006,09 Kč |
| 50 | 69,75740 Kč | 3 487,87 Kč |
| 150 | 64,33367 Kč | 9 650,05 Kč |
| Unit Price without VAT: | 140,77000 Kč |
|---|---|
| Unit Price with VAT: | 170,33170 Kč |


