



B66413U0100K187 | |
|---|---|
DigiKey Part Number | 495-5513-ND |
Manufacturer | |
Manufacturer Product Number | B66413U0100K187 |
Description | FERRITE CORE EFD N87 1PC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core EFD Type 0.591" (15.00mm) Length 0.183" (4.65mm) Width Diameter 0.295" (7.50mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66413U0100K187 Models |
Category | Material N87 |
Manufacturer TDK | Gap Gapped |
Series | Finish Uncoated |
Packaging Box | Height 0.295" (7.50mm) |
Part Status Active | Length 0.591" (15.00mm) |
Core Type EFD | Width 0.183" (4.65mm) |
Supplier Device Package EFD 15 x 8 x 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 12,70400 Kč | 127,04 Kč |
| 25 | 10,93560 Kč | 273,39 Kč |
| 50 | 9,71360 Kč | 485,68 Kč |
| 100 | 8,58400 Kč | 858,40 Kč |
| 250 | 7,21828 Kč | 1 804,57 Kč |
| 500 | 6,26790 Kč | 3 133,95 Kč |
| 1 920 | 5,87551 Kč | 11 280,98 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |








