



B66413G0000X187 | |
|---|---|
DigiKey Part Number | 495-5511-ND |
Manufacturer | |
Manufacturer Product Number | B66413G0000X187 |
Description | FERRITE CORE EFD N87 1PC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core EFD Type 0.591" (15.00mm) Length 0.183" (4.65mm) Width Diameter 0.295" (7.50mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66413G0000X187 Models |
Category | Material N87 |
Manufacturer TDK | Gap Ungapped |
Series | Finish Uncoated |
Packaging Box | Height 0.295" (7.50mm) |
Part Status Active | Length 0.591" (15.00mm) |
Core Type EFD | Width 0.183" (4.65mm) |
Supplier Device Package EFD 15 x 8 x 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 13,22900 Kč | 132,29 Kč |
| 25 | 11,38080 Kč | 284,52 Kč |
| 50 | 10,11680 Kč | 505,84 Kč |
| 100 | 8,94720 Kč | 894,72 Kč |
| 250 | 7,52988 Kč | 1 882,47 Kč |
| 500 | 6,54508 Kč | 3 272,54 Kč |
| 1 920 | 5,47523 Kč | 10 512,44 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |












